EPCOS, Automative E Metal Oxide Varistor 700pF 1A, Clamping 38V, Varistor 19.8 → 24.2V, 1206 (3216M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
775-2764
Mfr. Part No.:
B72520E0140K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

19.8 → 24.2V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

38V

Clamping Current

1A

Material

Ceramic

Energy

0.5J

Series

Automative E

Maximum Surge Current

200A

Capacitance

700pF

Length

3.2mm

Depth

1.6mm

Dimensions

3.2 x 1.6 x 1.7mm

Package/Case

1206 (3216M)

COO (Country of Origin):
HR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy