EPCOS, Automative E Metal Oxide Varistor 400pF 1A, Clamping 35V, Varistor 16.2 → 19.8V, 0805 (2012M)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
775-2742
Mfr. Part No.:
B72510E0110K062
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

16.2 → 19.8V

Maximum AC Voltage Rating

11V

Maximum DC Voltage Rating

14V

Clamping Voltage

35V

Clamping Current

1A

Material

Ceramic

Energy

0.2J

Series

Automative E

Maximum Surge Current

120A

Capacitance

400pF

Length

2mm

Depth

1.25mm

Package/Case

0805 (2012M)

Dimensions

2 x 1.25 x 1.4mm

COO (Country of Origin):
HR
The EPCOS B72500E025 series is a filter array provides an ideal combination of EMI filtering and ESD protection for high-speed bus system transceivers such as Ethernet and Flexray.

Reliable ESD protection up to 30 kV acc. to IEC
61000-4-2, level 4 (8 kV contact, 15 kV air)
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
RoHS-compatible, lead-free
Nickel barrier suitable for lead-free soldering
Qualification based on AEC-Q200
PSpice simulation models available