EPCOS, CT/B Multilayer Varistor 100pF 1A, Clamping 46V, Varistor 24.3 → 29.7V, 0603 (1608M)
- RS Stock No.:
- 775-2736
- Mfr. Part No.:
- B72500E0170K060
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 775-2736
- Mfr. Part No.:
- B72500E0170K060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 24.3 → 29.7V | |
| Maximum AC Voltage Rating | 17V | |
| Maximum DC Voltage Rating | 22V | |
| Clamping Voltage | 46V | |
| Clamping Current | 1A | |
| Energy | 0.2J | |
| Material | Ceramic | |
| Series | CT/B | |
| Maximum Surge Current | 30A | |
| Capacitance | 100pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 24.3 → 29.7V | ||
Maximum AC Voltage Rating 17V | ||
Maximum DC Voltage Rating 22V | ||
Clamping Voltage 46V | ||
Clamping Current 1A | ||
Energy 0.2J | ||
Material Ceramic | ||
Series CT/B | ||
Maximum Surge Current 30A | ||
Capacitance 100pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.9mm | ||
Package/Case 0603 (1608M) | ||
- COO (Country of Origin):
- HR
