EPCOS, Automative E Metal Oxide Varistor 100pF 1A, Clamping 40V, Varistor 19.8 → 24.2V, 0603 (1608M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
775-2727
Mfr. Part No.:
B72500E0140K060
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

19.8 → 24.2V

Maximum AC Voltage Rating

14V

Maximum DC Voltage Rating

18V

Clamping Voltage

40V

Clamping Current

1A

Energy

0.2J

Material

Ceramic

Series

Automative E

Maximum Surge Current

30A

Capacitance

100pF

Length

1.6mm

Depth

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.9mm

COO (Country of Origin):
HR