TDK, CU Varistor 10 A, Clamping 395 V
- RS Stock No.:
- 769-2019
- Mfr. Part No.:
- B72660M0151K072
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.692 | £3.46 |
| 50 - 95 | £0.622 | £3.11 |
| 100 - 245 | £0.486 | £2.43 |
| 250 - 495 | £0.46 | £2.30 |
| 500 + | £0.448 | £2.24 |
*price indicative
- RS Stock No.:
- 769-2019
- Mfr. Part No.:
- B72660M0151K072
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 395V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | CU | |
| Maximum AC Voltage | 150V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 1200A | |
| Length | 10.2mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 4.5mm | |
| Depth | 8mm | |
| Standards/Approvals | CSA, UL, CQC, VDE, IEC | |
| Energy Rating | 23J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 395V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series CU | ||
Maximum AC Voltage 150V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 1200A | ||
Length 10.2mm | ||
Maximum Operating Temperature 105°C | ||
Height 4.5mm | ||
Depth 8mm | ||
Standards/Approvals CSA, UL, CQC, VDE, IEC | ||
Energy Rating 23J | ||
Automotive Standard No | ||
Epcos - Metal Oxide Varistors CU series
Surface mount cylindrical varistor encapsulated in thermoplastic to UL94 V0, with tinned copper terminations
PSpice models available
