EPCOS, S20 Varistor 600pF 100A, Clamping 1650V, Varistor 820V
- RS Stock No.:
- 769-1549
- Mfr. Part No.:
- B72220P3511K101
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-1549
- Mfr. Part No.:
- B72220P3511K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 820V | |
| Maximum AC Voltage Rating | 510V | |
| Maximum DC Voltage Rating | 670V | |
| Clamping Voltage | 1650V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Energy | 445J | |
| Series | S20 | |
| Diameter | 23mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 600pF | |
| Thickness | 9.3mm | |
| Dimensions | 23 (Dia.) x 9.3mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 820V | ||
Maximum AC Voltage Rating 510V | ||
Maximum DC Voltage Rating 670V | ||
Clamping Voltage 1650V | ||
Clamping Current 100A | ||
Material Metal | ||
Energy 445J | ||
Series S20 | ||
Diameter 23mm | ||
Maximum Surge Current 10000A | ||
Capacitance 600pF | ||
Thickness 9.3mm | ||
Dimensions 23 (Dia.) x 9.3mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
