EPCOS, S14 Metal Oxide Varistor 300pF 6000A, Clamping 1355V, Varistor 820V

Unavailable
RS will no longer stock this product.
RS Stock No.:
769-1533
Mfr. Part No.:
B72214P2511K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

820V

Maximum AC Voltage Rating

510V

Maximum DC Voltage Rating

670V

Clamping Voltage

1355V

Clamping Current

6000A

Energy

200J

Material

Metal

Series

S14

Diameter

17mm

Maximum Surge Current

6000A

Capacitance

300pF

Length

46mm

Thickness

8.9mm

Dimensions

17 (Dia.) x 8.9mm

Lead Pitch

7.5mm

COO (Country of Origin):
CN