EPCOS, StandarD Metal Oxide Varistor 370pF 50A, Clamping 840V, Varistor 510V

Unavailable
RS will no longer stock this product.
RS Stock No.:
769-1524
Mfr. Part No.:
B72214S0321K101
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Varistor Voltage

510V

Maximum AC Voltage Rating

320V

Maximum DC Voltage Rating

420V

Clamping Voltage

840V

Clamping Current

50A

Energy

84J

Material

Metal

Series

StandarD

Diameter

15.5mm

Capacitance

370pF

Thickness

5.4mm

Dimensions

15.5 (Dia.) x 5.4mm

Lead Pitch

7.5mm

COO (Country of Origin):
CN