TDK, B722 Standard Metal Oxide Varistor 4.35 nF 5 A, Clamping 2970 V, Varistor 27 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.73

(exc. VAT)

£2.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 630 unit(s) ready to ship
  • Plus 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.173£1.73
50 - 190£0.17£1.70
200 - 490£0.168£1.68
500 +£0.166£1.66

*price indicative

RS Stock No.:
769-1509
Mfr. Part No.:
B72210S0170K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

27 V

Clamping Voltage VC

2970V

Clamping Current

5A

Mount Type

Lead

Series

B722 Standard

Diameter

12mm

Maximum AC Voltage

1100V ac

Maximum Surge Current

8000A

Maximum DC Voltage

1465V dc

Capacitance

4.35nF

Pin Count

2

Length

39.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.4mm

Depth

4.4mm

Standards/Approvals

VDE, IEC, CSA, UL, CQC

Lead Pitch

7.5mm

Automotive Standard

No

Energy Rating

1J

COO (Country of Origin):
CN

Epcos - Leaded varistors, StandarD series


Round Varistor elements, leaded

Epoxy coating to UL94V-0

High surge current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy