Panasonic, EXJZ Variable Resistor 1pF, Varistor 80V, 0603 (1608M)
- RS Stock No.:
- 764-0901
- Mfr. Part No.:
- EZJZ1V80010
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 100 units)*
£6.90
(exc. VAT)
£8.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | £0.069 | £6.90 |
| 800 - 1900 | £0.065 | £6.50 |
| 2000 + | £0.059 | £5.90 |
*price indicative
- RS Stock No.:
- 764-0901
- Mfr. Part No.:
- EZJZ1V80010
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 80V | |
| Maximum DC Voltage Rating | 10V | |
| Series | EXJZ | |
| Capacitance | 1pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 80V | ||
Maximum DC Voltage Rating 10V | ||
Series EXJZ | ||
Capacitance 1pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Package/Case 0603 (1608M) | ||
- COO (Country of Origin):
- JP
