Panasonic, EXJZ Varistor 3pF, Varistor 170V, 0603 (1608M)

Stock information currently inaccessible
RS Stock No.:
764-0879
Mfr. Part No.:
EZJZ1V171AA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

170V

Maximum DC Voltage Rating

18V

Material

Metal

Series

EXJZ

Capacitance

3pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Package/Case

0603 (1608M)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy