Panasonic, EZJP Variable Resistor 220pF, Varistor 6.8V, 0201 (0603M)
- RS Stock No.:
- 764-0813
- Mfr. Part No.:
- EZJPZV6R8JA
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 764-0813
- Mfr. Part No.:
- EZJPZV6R8JA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 6.8V | |
| Maximum DC Voltage Rating | 3.7V | |
| Series | EZJP | |
| Maximum Surge Current | 5A | |
| Capacitance | 220pF | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Package/Case | 0201 (0603M) | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 6.8V | ||
Maximum DC Voltage Rating 3.7V | ||
Series EZJP | ||
Maximum Surge Current 5A | ||
Capacitance 220pF | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Package/Case 0201 (0603M) | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP


