Panasonic, EZJP Variable Resistor 10pF, Varistor 27V, 0201 (0603M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
764-0807
Mfr. Part No.:
EZJPZV270BA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

27V

Maximum DC Voltage Rating

16V

Series

EZJP

Maximum Surge Current

1A

Capacitance

10pF

Length

0.6mm

Depth

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Package/Case

0201 (0603M)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy