Panasonic, EZJP Variable Resistor 20pF, Varistor 27V, 0201 (0603M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-0800
Mfr. Part No.:
EZJPZV270RA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

27V

Maximum DC Voltage Rating

16V

Series

EZJP

Maximum Surge Current

1A

Capacitance

20pF

Length

0.6mm

Depth

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Package/Case

0201 (0603M)

COO (Country of Origin):
JP