Panasonic, EZJP Variable Resistor 330pF, Varistor 8V, 0402 (1005M)
- RS Stock No.:
- 764-0765
- Mfr. Part No.:
- EZJP0V080KA
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-0765
- Mfr. Part No.:
- EZJP0V080KA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 8V | |
| Maximum DC Voltage Rating | 5.6V | |
| Series | EZJP | |
| Maximum Surge Current | 15A | |
| Capacitance | 330pF | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Package/Case | 0402 (1005M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 8V | ||
Maximum DC Voltage Rating 5.6V | ||
Series EZJP | ||
Maximum Surge Current 15A | ||
Capacitance 330pF | ||
Length 1mm | ||
Depth 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Package/Case 0402 (1005M) | ||
- COO (Country of Origin):
- JP
