Panasonic, EZJP Varistor 100pF, Varistor 8V, 0402 (1005M)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
764-0762
Mfr. Part No.:
EZJP0V080GA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

8V

Maximum DC Voltage Rating

5.6V

Material

Metal

Series

EZJP

Maximum Surge Current

3A

Capacitance

100pF

Length

1mm

Depth

0.5mm

Thickness

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Package/Case

0402 (1005M)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy