Panasonic, ZNR Metal Oxide Varistor 250A, Clamping 455V, Varistor 270V
- RS Stock No.:
- 721-0128
- Mfr. Part No.:
- ERZVS34C271
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 721-0128
- Mfr. Part No.:
- ERZVS34C271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 270V | |
| Maximum AC Voltage Rating | 175V | |
| Maximum DC Voltage Rating | 225V | |
| Clamping Voltage | 455V | |
| Clamping Current | 250A | |
| Series | ZNR | |
| Maximum Surge Current | 40000A | |
| Length | 36mm | |
| Depth | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 270V | ||
Maximum AC Voltage Rating 175V | ||
Maximum DC Voltage Rating 225V | ||
Clamping Voltage 455V | ||
Clamping Current 250A | ||
Series ZNR | ||
Maximum Surge Current 40000A | ||
Length 36mm | ||
Depth 9.5mm | ||
- COO (Country of Origin):
- JP
