Panasonic, ZNR Surge Absorber 250A, Clamping 340V, Varistor 200V
- RS Stock No.:
- 721-0116
- Mfr. Part No.:
- ERZVS34C201
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 721-0116
- Mfr. Part No.:
- ERZVS34C201
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 200V | |
| Maximum AC Voltage Rating | 130V | |
| Maximum DC Voltage Rating | 170V | |
| Clamping Voltage | 340V | |
| Clamping Current | 250A | |
| Series | ZNR | |
| Maximum Surge Current | 40000A | |
| Length | 36mm | |
| Depth | 9mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 200V | ||
Maximum AC Voltage Rating 130V | ||
Maximum DC Voltage Rating 170V | ||
Clamping Voltage 340V | ||
Clamping Current 250A | ||
Series ZNR | ||
Maximum Surge Current 40000A | ||
Length 36mm | ||
Depth 9mm | ||
- COO (Country of Origin):
- JP
