Panasonic, ZNR Surge Absorber 10A, Clamping 595V, Varistor 360V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-0106
Mfr. Part No.:
ERZVF2M361
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

360V

Maximum AC Voltage Rating

230V

Maximum DC Voltage Rating

300V

Clamping Voltage

595V

Clamping Current

10A

Energy

9J

Series

ZNR

Maximum Surge Current

300A

Length

8mm

Depth

6mm

COO (Country of Origin):
JP