Panasonic, VF Surge Absorber 10 A, Clamping 340 V

Subtotal (1 pack of 5 units)*

£4.93

(exc. VAT)

£5.915

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.986£4.93

*price indicative

Packaging Options:
RS Stock No.:
721-0087
Mfr. Part No.:
ERZVF2M201
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Clamping Voltage VC

340V

Clamping Current

10A

Mount Type

Surface

Series

VF

Maximum AC Voltage

130V ac

Maximum DC Voltage

170V dc

Maximum Surge Current

600A

Length

8mm

Maximum Operating Temperature

85°C

Height

3.2mm

Depth

6mm

Standards/Approvals

CQC, RoHS

Automotive Standard

No

Energy Rating

8J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series SMD


Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size

Surface mount

Protective coating

Applications


Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as Terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)

Related links