Panasonic, VF Surge Absorber 10A, Clamping 135V, Varistor 82V
- RS Stock No.:
- 721-0077
- Mfr. Part No.:
- ERZVF2M820
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 721-0077
- Mfr. Part No.:
- ERZVF2M820
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 82V | |
| Maximum AC Voltage Rating | 50V | |
| Maximum DC Voltage Rating | 65V | |
| Clamping Voltage | 135V | |
| Clamping Current | 10A | |
| Material | ZNR | |
| Energy | 3.5J | |
| Series | VF | |
| Maximum Surge Current | 600A | |
| Length | 8mm | |
| Depth | 6mm | |
| Thickness | 3.2mm | |
| Lead Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 82V | ||
Maximum AC Voltage Rating 50V | ||
Maximum DC Voltage Rating 65V | ||
Clamping Voltage 135V | ||
Clamping Current 10A | ||
Material ZNR | ||
Energy 3.5J | ||
Series VF | ||
Maximum Surge Current 600A | ||
Length 8mm | ||
Depth 6mm | ||
Thickness 3.2mm | ||
Lead Pitch 2.5mm | ||
- COO (Country of Origin):
- JP
