Panasonic, VF Surge Absorber 10 A, Clamping 165 V
- RS Stock No.:
- 721-0071
- Mfr. Part No.:
- ERZVF2M101
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£4.93
(exc. VAT)
£5.915
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,120 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.986 | £4.93 |
*price indicative
- RS Stock No.:
- 721-0071
- Mfr. Part No.:
- ERZVF2M101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 165V | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Series | VF | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Maximum Surge Current | 600A | |
| Length | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.2mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS, CQC | |
| Automotive Standard | No | |
| Energy Rating | 4J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 165V | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Series VF | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Maximum Surge Current 600A | ||
Length 8mm | ||
Maximum Operating Temperature 85°C | ||
Height 3.2mm | ||
Depth 6mm | ||
Standards/Approvals RoHS, CQC | ||
Automotive Standard No | ||
Energy Rating 4J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series SMD
Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.
Compact size
Surface mount
Protective coating
Applications
Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as Terminal adopters, modems and xDSL technology.
Standards
PCQC (GB/T10193, GB/T10194)
