Panasonic, VF Surge Absorber 2.5 A, Clamping 93 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.93

(exc. VAT)

£5.915

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
  • Plus 7,025 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.986£4.93
25 - 95£0.87£4.35
100 - 245£0.686£3.43
250 - 495£0.648£3.24
500 +£0.536£2.68

*price indicative

Packaging Options:
RS Stock No.:
721-0061
Mfr. Part No.:
ERZVF2M470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Clamping Voltage VC

93V

Clamping Current

2.5A

Series

VF

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Maximum Surge Current

125A

Length

8mm

Maximum Operating Temperature

85°C

Height

6mm

Standards/Approvals

RoHS, CQC

Depth

6mm

Energy Rating

1.8J

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series SMD


Panasonic VF surge absorbers are designed for flow and reflow soldering. These surge absorbers feature low clamping voltage and large withstanding surge current capability. VF surge absorbers are part of the Zinc-oxide Non-Linear Resistor (ZNR) range. Saving cost and board space, they can perform the same function as two back to back zener diodes and a parallel connected capacitor.

Compact size

Surface mount

Protective coating

Applications


Typical applications include the absorption of switching surge from relays and protection of consumer and industrial equipment. These surge absorbers can be used to protect communication modules such as Terminal adopters, modems and xDSL technology.

Standards

PCQC (GB/T10193, GB/T10194)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy