Panasonic, V Surge Absorber 1 nF 100 A, Clamping 710 V, Varistor 430 V

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£11.60

(exc. VAT)

£13.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,162 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 38£1.16
40 - 98£1.01
100 - 198£0.95
200 +£0.90

*price indicative

Packaging Options:
RS Stock No.:
721-0049P
Mfr. Part No.:
ERZV20D431
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

430 V

Clamping Voltage VC

710V

Packaging

Bulk

Clamping Current

100A

Series

V

Diameter

21.5mm

Maximum AC Voltage

275V ac

Maximum DC Voltage

350V dc

Maximum Surge Current

10000A

Capacitance

1nF

Minimum Operating Temperature

-40°C

Length

44.5mm

Maximum Operating Temperature

85°C

Thickness

6.4mm

Standards/Approvals

CSA, VDE, CQC, UL 1449

Energy Rating

303J

Lead Pitch

10mm

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy