Panasonic, V Surge Absorber 1.1nF 100A, Clamping 650V, Varistor 390V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-0046
Mfr. Part No.:
ERZV20D391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

650V

Clamping Current

100A

Energy

275J

Material

ZNR

Series

V

Diameter

21.5mm

Maximum Surge Current

10000A

Capacitance

1.1nF

Length

44.5mm

Thickness

6.2mm

Dimensions

21.5 (Dia.) x 6.2mm

Lead Pitch

10mm

COO (Country of Origin):
JP