Panasonic, V Surge Absorber 900 pF 100 A, Clamping 40 V, Varistor 470 V

Subtotal 2 units (supplied in a bag)*

£2.64

(exc. VAT)

£3.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 408 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
2 +£1.32

*price indicative

Packaging Options:
RS Stock No.:
721-0043P
Mfr. Part No.:
ERZV20D471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

470 V

Clamping Voltage VC

40V

Packaging

Bulk

Clamping Current

100A

Series

V

Diameter

21.5mm

Maximum AC Voltage

11V ac

Maximum Surge Current

10000A

Maximum DC Voltage

14V dc

Capacitance

900pF

Pin Count

2

Minimum Operating Temperature

-40°C

Length

44.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

CQC GB, T10194, T10193, GB8898, GB4943.1, CSA C22.2 No.1, VDE IEC61051-2, VDE IEC61051-1, VDE IEC60950-1 Annex.Q, UL1449

Depth

6.6mm

Thickness

6.6mm

Termination Style

Crimped Lead

Energy Rating

0.6J

Lead Pitch

10mm

Automotive Standard

No

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy