Panasonic, ZNR Surge Absorber 1.1nF 100A, Clamping 595V, Varistor 360V
- RS Stock No.:
- 721-0037
- Mfr. Part No.:
- ERZV20D361
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-0037
- Mfr. Part No.:
- ERZV20D361
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 595V | |
| Clamping Current | 100A | |
| Energy | 225J | |
| Series | ZNR | |
| Diameter | 21.5mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 1.1nF | |
| Thickness | 6.1mm | |
| Dimensions | 21.5 (Dia.) x 6.1mm | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 595V | ||
Clamping Current 100A | ||
Energy 225J | ||
Series ZNR | ||
Diameter 21.5mm | ||
Maximum Surge Current 10000A | ||
Capacitance 1.1nF | ||
Thickness 6.1mm | ||
Dimensions 21.5 (Dia.) x 6.1mm | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- JP
