Panasonic, V Surge Absorber 5.5 nF 100 A, Clamping 1815 V, Varistor 120 V
- RS Stock No.:
- 721-0011
- Mfr. Part No.:
- ERZV20D121
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£1.92
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £60.00
- 38 unit(s) ready to ship
- Plus 112 unit(s) shipping from 22 May 2026
- Plus 150 unit(s) shipping from 10 July 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.96 | £1.92 |
*price indicative
- RS Stock No.:
- 721-0011
- Mfr. Part No.:
- ERZV20D121
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 120 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 100A | |
| Series | V | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum Surge Current | 10000A | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 5.5nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 44.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1449 (VZCA2/UL,VZCA8/C-UL), VDE (IEC61051-1,-2,-2-2), CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, VDE (IEC60950-1 Annex.Q) | |
| Termination Style | Crimped Lead | |
| Depth | 5.3mm | |
| Thickness | 5.3mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 25J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 120 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 1815V | ||
Clamping Current 100A | ||
Series V | ||
Diameter 21.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum Surge Current 10000A | ||
Maximum DC Voltage 14V dc | ||
Capacitance 5.5nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 44.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1449 (VZCA2/UL,VZCA8/C-UL), VDE (IEC61051-1,-2,-2-2), CQC(GB/T10193,GB/T10194,GB4943.1,GB8898), CSA C22.2 No.1, VDE (IEC60950-1 Annex.Q) | ||
Termination Style Crimped Lead | ||
Depth 5.3mm | ||
Thickness 5.3mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 25J | ||
- COO (Country of Origin):
- JP
