Panasonic, V Surge Absorber 450 pF 50 A, Varistor 430 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.84

(exc. VAT)

£2.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 45£0.368£1.84
50 - 95£0.302£1.51
100 - 245£0.276£1.38
250 - 495£0.26£1.30
500 +£0.238£1.19

*price indicative

Packaging Options:
RS Stock No.:
720-9976
Mfr. Part No.:
ERZV14D431
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

430 V

Product Type

Surge Absorber

Clamping Current

50A

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

450pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

38.5mm

Maximum Operating Temperature

85°C

Thickness

6mm

Termination Style

Crimped Lead

Depth

6mm

Standards/Approvals

VDE IEC61051-1, T10194, C-UL, UL1449 VZCA2, T10193, UL, GB8898, CSA C22.2 No.1, CQCGB, IEC60950-1 Annex.Q, GB4943.1, -2, GB, -2-2, VZCA8

Automotive Standard

No

Lead Pitch

7.5mm

RoHS Status: Exempt

COO (Country of Origin):
ID

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy