Panasonic, V Surge Absorber 580 pF 50 A, Clamping 545 V, Varistor 330 V
- RS Stock No.:
- 720-9960
- Mfr. Part No.:
- ERZV14D331
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.92
(exc. VAT)
£2.305
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 150 unit(s) shipping from 22 June 2026
- Plus 465 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.384 | £1.92 |
| 50 - 245 | £0.192 | £0.96 |
| 250 - 495 | £0.138 | £0.69 |
| 500 - 995 | £0.13 | £0.65 |
| 1000 + | £0.128 | £0.64 |
*price indicative
- RS Stock No.:
- 720-9960
- Mfr. Part No.:
- ERZV14D331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 330 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 545V | |
| Packaging | Bulk | |
| Clamping Current | 50A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 210V ac | |
| Maximum DC Voltage | 270V dc | |
| Maximum Surge Current | 6000A | |
| Capacitance | 580pF | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, CSA, UL 1449, VDE | |
| Thickness | 5.5mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 115J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 330 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 545V | ||
Packaging Bulk | ||
Clamping Current 50A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 210V ac | ||
Maximum DC Voltage 270V dc | ||
Maximum Surge Current 6000A | ||
Capacitance 580pF | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, CSA, UL 1449, VDE | ||
Thickness 5.5mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 115J | ||
Automotive Standard No | ||
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 545 V, Varistor 330 V
- Panasonic Clamping 545 V, Varistor 330 V
- Panasonic Clamping 1815 V, Varistor 330 V
- Panasonic Clamping 1025 V, Varistor 620 V
- Panasonic Clamping 1815 V, Varistor 39 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 40 V, Varistor 360 V
- Panasonic Clamping 1240 V, Varistor 750 V


