Panasonic, V Surge Absorber 6.5 nF 10 A, Clamping 110 V, Varistor 56 V
- RS Stock No.:
- 720-9939
- Mfr. Part No.:
- ERZV14D560
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.46
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 940 unit(s) shipping from 15 June 2026
- Plus 110 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.292 | £1.46 |
| 50 - 95 | £0.212 | £1.06 |
| 100 - 245 | £0.168 | £0.84 |
| 250 - 495 | £0.166 | £0.83 |
| 500 + | £0.164 | £0.82 |
*price indicative
- RS Stock No.:
- 720-9939
- Mfr. Part No.:
- ERZV14D560
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 56 V | |
| Product Type | Surge Absorber | |
| Packaging | Bulk | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 35V ac | |
| Maximum Surge Current | 2000A | |
| Maximum DC Voltage | 45V dc | |
| Capacitance | 6.5nF | |
| Length | 38.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449, VDE, CQC, CSA | |
| Thickness | 5.1mm | |
| Energy Rating | 16J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 56 V | ||
Product Type Surge Absorber | ||
Packaging Bulk | ||
Clamping Voltage VC 110V | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 35V ac | ||
Maximum Surge Current 2000A | ||
Maximum DC Voltage 45V dc | ||
Capacitance 6.5nF | ||
Length 38.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449, VDE, CQC, CSA | ||
Thickness 5.1mm | ||
Energy Rating 16J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
