Panasonic, V Surge Absorber 5.5 nF 10 A, Clamping 135 V, Varistor 68 V
- RS Stock No.:
- 720-9932P
- Mfr. Part No.:
- ERZV14D680
- Brand:
- Panasonic
Subtotal 5 units (supplied in a bag)*
£1.05
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 630 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.21 |
*price indicative
- RS Stock No.:
- 720-9932P
- Mfr. Part No.:
- ERZV14D680
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 68 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 135V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 40V ac | |
| Maximum Surge Current | 2000A | |
| Maximum DC Voltage | 65V dc | |
| Capacitance | 5.5nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 38.5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, CSA, CQC, UL 1449 | |
| Thickness | 5.3mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 20J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 68 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 135V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Series V | ||
Diameter 15.5mm | ||
Maximum AC Voltage 40V ac | ||
Maximum Surge Current 2000A | ||
Maximum DC Voltage 65V dc | ||
Capacitance 5.5nF | ||
Minimum Operating Temperature -40°C | ||
Length 38.5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, CSA, CQC, UL 1449 | ||
Thickness 5.3mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 20J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
