Panasonic, V Surge Absorber 20 nF 10 A, Varistor 22 V

Subtotal (1 pack of 5 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 515 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.30£1.50

*price indicative

Packaging Options:
RS Stock No.:
720-9910
Distrelec Article No.:
304-43-808
Mfr. Part No.:
ERZV14D220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

22 V

Packaging

Bulk

Clamping Current

10A

Series

V

Diameter

15.5mm

Maximum Surge Current

2000A

Capacitance

20nF

Pin Count

2

Length

34.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

T10194, -2, -2-2, CQCGB, CSA C22.2 No.1, C-UL, GB, GB4943.1, GB8898, IEC60950-1 Annex.Q, T10193, UL, UL1449 VZCA2, VDE IEC61051-1, VZCA8

Depth

4.7mm

Termination Style

Crimped Lead

Thickness

4.7mm

Automotive Standard

No

Lead Pitch

7.5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links