Panasonic, V Surge Absorber 300 pF 25 A, Varistor 390 V
- RS Stock No.:
- 720-9901
- Mfr. Part No.:
- ERZV10D391
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.60
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 130 unit(s) ready to ship
- Plus 210 unit(s) shipping from 19 May 2026
- Plus 950 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.16 | £1.60 |
| 50 - 190 | £0.153 | £1.53 |
| 200 - 490 | £0.109 | £1.09 |
| 500 + | £0.101 | £1.01 |
*price indicative
- RS Stock No.:
- 720-9901
- Mfr. Part No.:
- ERZV10D391
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 390 V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum Surge Current | 3500A | |
| Capacitance | 300pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.8mm | |
| Depth | 5.8mm | |
| Standards/Approvals | CSA C22.2 No.1, GB, GB4943.1, -2, GB8898, UL1449, -2-2, VDE IEC61051-1, T10194, IEC60950-1 Annex.Q, T10193, CQCGB | |
| Termination Style | Crimped Lead | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 390 V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum Surge Current 3500A | ||
Capacitance 300pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.8mm | ||
Depth 5.8mm | ||
Standards/Approvals CSA C22.2 No.1, GB, GB4943.1, -2, GB8898, UL1449, -2-2, VDE IEC61051-1, T10194, IEC60950-1 Annex.Q, T10193, CQCGB | ||
Termination Style Crimped Lead | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
