Panasonic, V Surge Absorber 300 pF 25 A, Clamping 40 V, Varistor 360 V
- RS Stock No.:
- 720-9891
- Mfr. Part No.:
- ERZV10D361
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£1.57
(exc. VAT)
£1.88
(inc. VAT)
FREE delivery for orders over £60.00
- 10 unit(s) ready to ship
- Plus 470 unit(s) shipping from 23 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.157 | £1.57 |
| 50 - 240 | £0.15 | £1.50 |
| 250 - 490 | £0.116 | £1.16 |
| 500 + | £0.114 | £1.14 |
*price indicative
- RS Stock No.:
- 720-9891
- Mfr. Part No.:
- ERZV10D361
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 360 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 3500A | |
| Capacitance | 300pF | |
| Length | 34.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.7mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | CSA C22.2 No.1, C-UL, VZCA8, GB8898, CQCGB, GB, -2-2, -2, GB4943.1, VDE IEC61051-1, UL1449 VZCA2, UL, T10194, T10193, IEC60950-1 Annex.Q | |
| Thickness | 5.7mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 360 V | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 3500A | ||
Capacitance 300pF | ||
Length 34.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 5.7mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals CSA C22.2 No.1, C-UL, VZCA8, GB8898, CQCGB, GB, -2-2, -2, GB4943.1, VDE IEC61051-1, UL1449 VZCA2, UL, T10194, T10193, IEC60950-1 Annex.Q | ||
Thickness 5.7mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||


