Panasonic, V Surge Absorber 11 nF 5 A, Clamping 1815 V, Varistor 22 V
- RS Stock No.:
- 720-9847
- Mfr. Part No.:
- ERZV10D220
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £60.00
- 30 unit(s) ready to ship
- Plus 550 unit(s) shipping from 23 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.175 | £1.75 |
| 50 - 190 | £0.151 | £1.51 |
| 200 - 490 | £0.149 | £1.49 |
| 500 + | £0.147 | £1.47 |
*price indicative
- RS Stock No.:
- 720-9847
- Mfr. Part No.:
- ERZV10D220
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 1815V | |
| Clamping Current | 5A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 385V ac | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 1000A | |
| Capacitance | 11nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.7mm | |
| Depth | 4.7mm | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | T10194, VDE IEC61051-1, GB8898, T10193, GB, IEC60950-1 Annex.Q, -2, GB4943.1, -2-2, UL1449, CQCGB, CSA C22.2 No.1 | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 25J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 1815V | ||
Clamping Current 5A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 385V ac | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 1000A | ||
Capacitance 11nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.7mm | ||
Depth 4.7mm | ||
Termination Style Crimped Lead | ||
Standards/Approvals T10194, VDE IEC61051-1, GB8898, T10193, GB, IEC60950-1 Annex.Q, -2, GB4943.1, -2-2, UL1449, CQCGB, CSA C22.2 No.1 | ||
Lead Pitch 7.5mm | ||
Energy Rating 25J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
