Panasonic, V Surge Absorber 16 nF 5 A, Clamping 1815 V, Varistor 18 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.75

(exc. VAT)

£2.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 10 left, ready to ship
  • Final 310 unit(s) shipping from 23 June 2026

Units
Per unit
Per Pack*
10 - 90£0.175£1.75
100 - 190£0.151£1.51
200 - 490£0.149£1.49
500 +£0.147£1.47

*price indicative

Packaging Options:
RS Stock No.:
720-9844
Mfr. Part No.:
ERZV10D180
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

18 V

Product Type

Surge Absorber

Clamping Voltage VC

1815V

Packaging

Bulk

Clamping Current

5A

Series

V

Maximum AC Voltage

385V ac

Diameter

11.5mm

Maximum DC Voltage

14V dc

Maximum Surge Current

1000A

Capacitance

16nF

Pin Count

2

Length

34.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.6mm

Standards/Approvals

IEC60950-1 Annex.Q, UL1449, T10193, CQCGB, GB, T10194, VDE IEC61051-1, GB4943.1, -2, -2-2, CSA C22.2 No.1, GB8898

Termination Style

Crimped Lead

Depth

4.6mm

Automotive Standard

No

Lead Pitch

7.5mm

Energy Rating

25J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy