Panasonic, ZNR Metal Oxide Varistor 130pF 10A, Clamping 545V, Varistor 330V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-9838
Mfr. Part No.:
ERZV07D331
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

330V

Maximum AC Voltage Rating

210V

Maximum DC Voltage Rating

270V

Clamping Voltage

545V

Clamping Current

10A

Energy

28J

Series

ZNR

Diameter

8.5mm

Maximum Surge Current

1750A

Capacitance

130pF

Thickness

5.1mm

Dimensions

8.5 (Dia.) x 5.1mm

Lead Pitch

5mm

COO (Country of Origin):
JP