Panasonic, V Surge Absorber 130 pF 10 A, Clamping 40 V, Varistor 390 V
- RS Stock No.:
- 720-9835
- Distrelec Article No.:
- 304-28-249
- Mfr. Part No.:
- ERZV07D391
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
- 210 unit(s) ready to ship
- Plus 170 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.108 | £1.08 |
| 50 - 190 | £0.103 | £1.03 |
| 200 - 490 | £0.074 | £0.74 |
| 500 + | £0.07 | £0.70 |
*price indicative
- RS Stock No.:
- 720-9835
- Distrelec Article No.:
- 304-28-249
- Mfr. Part No.:
- ERZV07D391
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 390 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 11V ac | |
| Diameter | 8.5mm | |
| Maximum DC Voltage | 14V dc | |
| Maximum Surge Current | 1750A | |
| Capacitance | 130pF | |
| Pin Count | 2 | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Crimped Lead | |
| Standards/Approvals | GB4943.1, VDE IEC61051-1, GB, GB8898, T10194, CSA C22.2 No.1, IEC60950-1 Annex.Q, T10193, -2-2, CQCGB, UL1449, -2 | |
| Depth | 5.4mm | |
| Thickness | 5.4mm | |
| Lead Pitch | 5mm | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 390 V | ||
Packaging Bulk | ||
Clamping Voltage VC 40V | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 11V ac | ||
Diameter 8.5mm | ||
Maximum DC Voltage 14V dc | ||
Maximum Surge Current 1750A | ||
Capacitance 130pF | ||
Pin Count 2 | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Style Crimped Lead | ||
Standards/Approvals GB4943.1, VDE IEC61051-1, GB, GB8898, T10194, CSA C22.2 No.1, IEC60950-1 Annex.Q, T10193, -2-2, CQCGB, UL1449, -2 | ||
Depth 5.4mm | ||
Thickness 5.4mm | ||
Lead Pitch 5mm | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP


