Panasonic, V Surge Absorber 190 pF 10 A, Clamping 40 V, Varistor 220 V

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a bag)*

£4.35

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 01 June 2026
  • Plus 1,400 unit(s) shipping from 04 September 2026
  • Plus 3,700 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 190£0.087
200 - 490£0.065
500 +£0.06

*price indicative

Packaging Options:
RS Stock No.:
720-9825P
Mfr. Part No.:
ERZV07D221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

220 V

Product Type

Surge Absorber

Packaging

Radial Taping

Clamping Voltage VC

40V

Clamping Current

10A

Series

V

Maximum AC Voltage

11V ac

Diameter

8.5mm

Maximum DC Voltage

14V dc

Maximum Surge Current

1750A

Capacitance

190pF

Pin Count

2

Length

31.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA C22.2 No.1, VDE IEC61051-1, CQC(GB/T10193, UL1449 (VZCA2/UL,VZCA8/C-UL), UL1449 Type2, GB/T10194,GB4943.1,GB8898), UL1449 Type3, -2-2, -2, VDE IEC60950-1 Annex.Q

Termination Style

Crimped Lead

Depth

4.5mm

Thickness

4.5mm

Automotive Standard

No

Lead Pitch

5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy