Panasonic, V Surge Absorber 200 pF 10 A, Clamping 340 V, Varistor 200 V
- RS Stock No.:
- 720-9822
- Mfr. Part No.:
- ERZV07D201
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 910 unit(s) shipping from 06 April 2026
- Plus 850 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.191 | £1.91 |
| 50 - 240 | £0.183 | £1.83 |
| 250 - 490 | £0.131 | £1.31 |
| 500 + | £0.108 | £1.08 |
*price indicative
- RS Stock No.:
- 720-9822
- Mfr. Part No.:
- ERZV07D201
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 200 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 340V | |
| Clamping Current | 10A | |
| Series | V | |
| Maximum AC Voltage | 130V ac | |
| Diameter | 8.5 mm | |
| Maximum DC Voltage | 170V dc | |
| Maximum Surge Current | 1750A | |
| Capacitance | 200pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 31.5mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.4mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.4mm | |
| Standards/Approvals | CSA, VDE, UL | |
| Lead Pitch | 5mm | |
| Energy Rating | 14.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 200 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 340V | ||
Clamping Current 10A | ||
Series V | ||
Maximum AC Voltage 130V ac | ||
Diameter 8.5 mm | ||
Maximum DC Voltage 170V dc | ||
Maximum Surge Current 1750A | ||
Capacitance 200pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 31.5mm | ||
Maximum Operating Temperature 125°C | ||
Depth 4.4mm | ||
Termination Style Crimped Lead | ||
Thickness 4.4mm | ||
Standards/Approvals CSA, VDE, UL | ||
Lead Pitch 5mm | ||
Energy Rating 14.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
Related links
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 355 V, Varistor 200 V
- Wurth Elektronik Clamping 340 V, Varistor 200 V
- Panasonic Clamping 1815 V, Varistor 1100 V
- Bourns Clamping 875 V 150 V, Disc
- Panasonic Clamping 360 V, Varistor 270 V
