Panasonic, V Surge Absorber 700pF 10A, Clamping 165V, Varistor 100V
- RS Stock No.:
- 720-9816
- Mfr. Part No.:
- ERZV07D101
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-9816
- Mfr. Part No.:
- ERZV07D101
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 100V | |
| Maximum AC Voltage Rating | 60V | |
| Maximum DC Voltage Rating | 85V | |
| Clamping Voltage | 165V | |
| Clamping Current | 10A | |
| Material | ZNR | |
| Energy | 8.5J | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 1750A | |
| Capacitance | 700pF | |
| Length | 31.5mm | |
| Thickness | 4.3mm | |
| Dimensions | 8.5 (Dia.) x 4.3mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 100V | ||
Maximum AC Voltage Rating 60V | ||
Maximum DC Voltage Rating 85V | ||
Clamping Voltage 165V | ||
Clamping Current 10A | ||
Material ZNR | ||
Energy 8.5J | ||
Series V | ||
Diameter 8.5mm | ||
Maximum Surge Current 1750A | ||
Capacitance 700pF | ||
Length 31.5mm | ||
Thickness 4.3mm | ||
Dimensions 8.5 (Dia.) x 4.3mm | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
