Panasonic, V Surge Absorber 500 pF 10 A, Clamping 250 V, Varistor 150 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.10

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 08 June 2026
  • Plus 700 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.11£1.10
100 - 490£0.067£0.67
500 - 990£0.066£0.66
1000 - 1990£0.065£0.65
2000 +£0.064£0.64

*price indicative

Packaging Options:
RS Stock No.:
720-9813
Mfr. Part No.:
ERZV07D151
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

150 V

Clamping Voltage VC

250V

Packaging

Bulk

Clamping Current

10A

Series

V

Maximum AC Voltage

95V ac

Diameter

8.5mm

Maximum Surge Current

1750A

Maximum DC Voltage

125V dc

Capacitance

500pF

Length

31.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Thickness

4.8mm

Standards/Approvals

VDE, UL 1449, CSA, CQC

Lead Pitch

5mm

Energy Rating

13J

Automotive Standard

No

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy