Panasonic, V Surge Absorber 810 pF 10 A, Varistor 82 V
- RS Stock No.:
- 720-9807
- Mfr. Part No.:
- ERZV07D820
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.08
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 220 unit(s) shipping from 11 September 2026
- Plus 200 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.108 | £1.08 |
| 50 - 190 | £0.091 | £0.91 |
| 200 - 490 | £0.082 | £0.82 |
| 500 + | £0.07 | £0.70 |
*price indicative
- RS Stock No.:
- 720-9807
- Mfr. Part No.:
- ERZV07D820
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 82 V | |
| Product Type | Surge Absorber | |
| Clamping Current | 10A | |
| Series | V | |
| Diameter | 8.5mm | |
| Maximum Surge Current | 1750A | |
| Capacitance | 810pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 31.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.1mm | |
| Termination Style | Crimped Lead | |
| Thickness | 4.1mm | |
| Standards/Approvals | CQCGB, UL1449 VZCA2, UL, GB8898, -2-2, C-UL, T10193, CSA C22.2 No.1, GB4943.1, IEC60950-1 Annex.Q, T10194, VDE IEC61051-1, -2, VZCA8, GB | |
| Lead Pitch | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 82 V | ||
Product Type Surge Absorber | ||
Clamping Current 10A | ||
Series V | ||
Diameter 8.5mm | ||
Maximum Surge Current 1750A | ||
Capacitance 810pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 31.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 4.1mm | ||
Termination Style Crimped Lead | ||
Thickness 4.1mm | ||
Standards/Approvals CQCGB, UL1449 VZCA2, UL, GB8898, -2-2, C-UL, T10193, CSA C22.2 No.1, GB4943.1, IEC60950-1 Annex.Q, T10194, VDE IEC61051-1, -2, VZCA8, GB | ||
Lead Pitch 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors


