Panasonic, V Surge Absorber 3.4 nF 2.5 A, Clamping 53 V, Varistor 27 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.08

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship
  • Plus 2,200 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.108£1.08
50 - 240£0.103£1.03
250 - 490£0.059£0.59
500 +£0.056£0.56

*price indicative

Packaging Options:
RS Stock No.:
720-9790
Mfr. Part No.:
ERZV07D270
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Varistor Voltage

27 V

Packaging

Bulk

Clamping Voltage VC

53V

Clamping Current

2.5A

Series

V

Diameter

8.5mm

Maximum AC Voltage

17V ac

Maximum DC Voltage

22V dc

Maximum Surge Current

500A

Capacitance

3.4nF

Minimum Operating Temperature

-40°C

Length

31.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CSA, CQC

Thickness

4.7mm

Lead Pitch

5mm

Automotive Standard

No

Energy Rating

1.6J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic


Large surge current handling capacity in relation to the Compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy