Panasonic, V Surge Absorber 80pF 5A, Clamping 675V, Varistor 390V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
720-9787
Mfr. Part No.:
ERZV05D391
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

390V

Maximum AC Voltage Rating

250V

Maximum DC Voltage Rating

320V

Clamping Voltage

675V

Clamping Current

5A

Energy

17J

Material

ZNR

Series

V

Diameter

7mm

Maximum Surge Current

800A

Capacitance

80pF

Length

30mm

Thickness

5.4mm

Dimensions

7 (Dia.) x 5.4mm

Lead Pitch

5mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy