Panasonic, V Surge Absorber 5 A, Clamping 745 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
720-9780
Mfr. Part No.:
ERZV05D431
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surge Absorber

Clamping Voltage VC

745V

Clamping Current

5A

Series

V

Maximum AC Voltage

275V ac

Maximum Surge Current

800A

Maximum DC Voltage

350V dc

Length

30mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic


Large surge current handling capacity in relation to the compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy