Panasonic, V Surge Absorber 80pF 5A, Clamping 620V, Varistor 360V
- RS Stock No.:
- 720-9778
- Mfr. Part No.:
- ERZV05D361
- Brand:
- Panasonic
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.60
(exc. VAT)
£0.72
(inc. VAT)
- RS Stock No.:
- 720-9778
- Mfr. Part No.:
- ERZV05D361
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 360V | |
| Maximum AC Voltage Rating | 230V | |
| Maximum DC Voltage Rating | 300V | |
| Clamping Voltage | 620V | |
| Clamping Current | 5A | |
| Material | ZNR | |
| Energy | 16J | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 80pF | |
| Length | 30mm | |
| Thickness | 5.3mm | |
| Dimensions | 7 (Dia.) x 5.3mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 360V | ||
Maximum AC Voltage Rating 230V | ||
Maximum DC Voltage Rating 300V | ||
Clamping Voltage 620V | ||
Clamping Current 5A | ||
Material ZNR | ||
Energy 16J | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 80pF | ||
Length 30mm | ||
Thickness 5.3mm | ||
Dimensions 7 (Dia.) x 5.3mm | ||
Lead Pitch 5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP



