Panasonic, V Surge Absorber 90 pF 5 A, Clamping 475 V, Varistor 270 V
- RS Stock No.:
- 720-9771
- Mfr. Part No.:
- ERZV05D271
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 450 unit(s) shipping from 22 June 2026
- Plus 1,760 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.104 | £1.04 |
| 50 - 240 | £0.099 | £0.99 |
| 250 - 490 | £0.063 | £0.63 |
| 500 + | £0.06 | £0.60 |
*price indicative
- RS Stock No.:
- 720-9771
- Mfr. Part No.:
- ERZV05D271
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surge Absorber | |
| Varistor Voltage | 270 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 475V | |
| Clamping Current | 5A | |
| Series | V | |
| Maximum AC Voltage | 175V ac | |
| Diameter | 7mm | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 800A | |
| Capacitance | 90pF | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC, CSA, UL 1449, VDE | |
| Thickness | 4.8mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Energy Rating | 11J | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surge Absorber | ||
Varistor Voltage 270 V | ||
Packaging Bulk | ||
Clamping Voltage VC 475V | ||
Clamping Current 5A | ||
Series V | ||
Maximum AC Voltage 175V ac | ||
Diameter 7mm | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 800A | ||
Capacitance 90pF | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC, CSA, UL 1449, VDE | ||
Thickness 4.8mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Energy Rating 11J | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors


