Panasonic, V Surge Absorber 120 pF 5 A, Clamping 355 V, Varistor 200 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£1.04

(exc. VAT)

£1.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,100 unit(s) shipping from 15 June 2026
  • Plus 340 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.104£1.04
250 +£0.098£0.98

*price indicative

Packaging Options:
RS Stock No.:
720-9765
Mfr. Part No.:
ERZV05D201
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

200 V

Product Type

Surge Absorber

Clamping Voltage VC

355V

Packaging

Bulk

Clamping Current

5A

Mount Type

Through Hole

Series

V

Diameter

7mm

Maximum AC Voltage

130V ac

Maximum Surge Current

800A

Maximum DC Voltage

170V dc

Capacitance

120pF

Minimum Operating Temperature

-40°C

Pin Count

2

Length

30mm

Maximum Operating Temperature

85°C

Thickness

4.4mm

Standards/Approvals

VDE, CQC, CSA, UL 1449

Automotive Standard

No

Lead Pitch

5mm

Energy Rating

8.5J

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series, 5mm Diameter, Panasonic


Large surge current handling capacity in relation to the compact size

Increased 2-surge current handling capability in relation to standard varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy